ECC08DCTS

Heilind Number:SULECC08DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCTS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DCTS

Detailed Description

Introducing the ECC08DCTS, a high-performance board-to-board PCB connector designed for reliable signal transmission. With a sleek side-hole mount and through-hole termination, this connector ensures secure and efficient connectivity in various electronic applications. Featuring 16 positions across two rows, it offers ample connectivity options with a pitch of 2.54mm (.1in). The contacts, made of durable phosphor bronze and plated with gold, guarantee optimal conductivity and corrosion resistance, while the hairpin design enhances contact stability. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its compact form factor, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), makes it ideal for space-constrained PCB layouts. Trust the ECC08DCTS for high-reliability connections in your electronic designs.