ECC08DCTT

Heilind Number:SULECC08DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCTT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DCTT

Detailed Description

The ECC08DCTT is a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures optimal conductivity and resilience to wear. With a 3A amperage and 700VAC voltage rating, this connector is ideal for demanding applications. Its female gender, two rows, and hairpin contact type allow for secure and efficient connections. Threaded mount and through-hole termination method ensure easy and stable installation. With 16 positions and a 2.54mm pitch, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125 °C, it is suitable for use in harsh environments. The connector's compact design, measuring just 15.49mm in height and 9.4mm in width, makes it space-efficient on PCBs. With matte tin termination plating and compliance with industry standards, including RoHS, it guarantees high quality and reliability in every application. Perfect for use in aerospace, defense, and industrial electronics, the ECC08DCTT is a top choice for engineers seeking premium board-to-board connectivity solutions.