ECC08DCWD-S288

Heilind Number:SULECC08DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCWD-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DCWD-S288

Detailed Description

This PBT & Phosphor Bronze Board-to-Board PCB Connector, with SKU ECC08DCWD-S288, is designed for high-performance applications. Featuring a durable construction with gold-plated phosphor bronze contacts, it ensures reliable connectivity. With a 2.54mm pitch and 16 positions spread across 2 rows, it offers versatile connectivity options. The clearance hole mount type and card extender termination method make installation easy. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for use in demanding environments. The connector's hairpin contact type and straddle orientation further enhance its performance. With a tail length of 2.79mm and dimensions of 15.49mm in height and 9.4mm in width, it is compact yet efficient. Matte tin termination plating ensures long-term durability. This ECC08DCWDS288 connector is ideal for various applications in industries requiring high reliability.