ECC08DCWD

Heilind Number:SULECC08DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCWD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DCWD

Detailed Description

Introducing SKU ECC08DCWD, a high-performance Board To Board PCB Connector perfect for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating 16 positions for seamless connectivity. Crafted with PBT and Phosphor Bronze materials, it ensures durability and reliable performance, even in harsh environments. The contact plating of Gold guarantees excellent conductivity, while the termination method via Thru Hole offers easy installation. With a rated voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. Its straight orientation and clearance hole mount type facilitate convenient PCB assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial applications. Trust in ECC08DCWD for efficient and secure board-to-board connections.