ECC08DCWH

Heilind Number:SULECC08DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DCWH

Detailed Description

The ECC08DCWH is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a durable construction of PBT and phosphor bronze materials, it ensures optimal performance in various applications. With a 3A amperage and a voltage rating of 700VAC, this connector delivers excellent power transmission capabilities. The female gender, hairpin contact type, and straight orientation make it easy to install and use. With 16 positions and 2 rows, it offers ample connectivity options. The termination method of thru hole with matte tin plating guarantees secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for use in diverse environments. The compact design, with dimensions of .61" in height and 9.4mm in width, allows for space-efficient PCB layouts. Whether in industrial or commercial settings, the ECC08DCWH is the perfect solution for your connectivity needs.