| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC08DCWI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 16 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC08DCWI-S288 |
ECC08DCWI-S288
| Heilind Number: | SULECC08DCWI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC08DCWI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC08DCWIS288 Board To Board PCB Connector, crafted with precision and quality in mind. This female connector, with a voltage rating of 700 VAC and an amperage of 3 A, ensures reliable power transmission in your electronic devices. Featuring two rows of 16 hairpin contacts made of durable Phosphor Bronze with Gold plating, it guarantees excellent conductivity and longevity. The threaded mount and card extender termination method offer secure and easy installation. With a pitch of 2.54mm, this connector is perfect for high-density applications. Operating smoothly in temperatures ranging from -65 to 125 °C, it's suitable for various environments. The ECC08DCWIS288 is a top choice for professionals in need of a robust and efficient connector solution.

