ECC08DCWI

Heilind Number:SULECC08DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DCWI

Detailed Description

The ECC08DCWI is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with 16 positions, it offers reliable connectivity in a compact form. Constructed with PBT and phosphor bronze materials, this connector ensures durability and longevity even in harsh environments with an operating temperature range of -65 to 125°C. The termination method is through-hole, and the contact plating is gold, providing excellent conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The straight orientation and threaded mount type make installation easy and secure. Whether used in telecommunications, industrial machinery, or aerospace systems, the ECC08DCWI guarantees high performance and signal integrity.