ECC08DCWN

Heilind Number:SULECC08DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DCWN

Detailed Description

Introducing the ECC08DCWN, a reliable and high-performance female board-to-board PCB connector designed for seamless connectivity in electronic applications. With a pitch of 2.54mm, this connector features two rows with 16 positions each, ensuring efficient data transmission. The contact material, made of durable phosphor bronze with gold plating, guarantees optimal conductivity and longevity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets the demands of various electronic systems. Its straight orientation and hairpin contact type offer easy and secure connections. With a termination method of thru-hole and termination plating of matte tin, installation is straightforward. The connector's compact design, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained PCB layouts. Its tail length of 3.18mm allows for proper soldering. Rated for an extensive temperature range of -65 to 125°C, it ensures reliable performance even in harsh environments. Perfect for use in industries requiring high-reliability components, the ECC08DCWN is a essential solution for your PCB connectivity needs.