| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC08DCWS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 16 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC08DCWS-S288 |
ECC08DCWS-S288
| Heilind Number: | SULECC08DCWS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC08DCWS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC08DCWSS288, a high-quality board-to-board PCB connector perfect for demanding electronic applications. This female connector features two rows with 16 positions, allowing for secure and efficient connections. Constructed with durable PBT and phosphor bronze materials, it ensures reliable performance even in harsh environments. The gold-plated contacts offer excellent conductivity while the matte tin termination provides corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suited for a wide range of industrial and commercial settings. Its side hole mount type and straddle orientation make installation easy and versatile. Trust the ECC08DCWSS288 for seamless and dependable PCB connectivity.

