ECC08DCWT

Heilind Number:SULECC08DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DCWT

Detailed Description

The SKU ECC08DCWT is a high-performance female connector designed for board-to-board PCB applications. Its durable construction features PBT and Phosphor Bronze materials, ensuring reliable connectivity. With a contact plating of gold and termination plating of matte tin, it guarantees optimal signal transfer and corrosion resistance. This connector boasts a current rating of 3A and a voltage rating of 700VAC, making it suitable for a wide range of electronic devices. Its unique hairpin contact type and threaded mount design offer secure and stable connections. With 16 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for both standard and harsh environments. The ECC08DCWT connector's compact size, with dimensions of 15.49mm in height and 9.4mm in width, makes it perfect for space-constrained applications. Whether you're working on telecommunications, industrial, or aerospace projects, this connector is a dependable choice for your connectivity needs.