ECC08DETH

Heilind Number:SULECC08DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DETH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DETH

Detailed Description

Introducing the ECC08DETH, a high-performance PCB connector designed for reliable and efficient board-to-board connections. Featuring two rows of 16 female contacts made of durable Phosphor Bronze with Gold plating, this connector ensures excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it allows for easy installation on standard PCBs. The cantilever contact type and clearance hole mount offer secure and stable connections, suitable for high-vibration environments. Operating at a wide temperature range of -65 to 105°C and with a voltage rating of 700 VAC, this connector is ideal for use in various industrial applications. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable space on the PCB. The Matte Tin termination plating guarantees long-term reliability. Trust in the ECC08DETH for your connectivity needs.