ECC08DETI

Heilind Number:SULECC08DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DETI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DETI

Detailed Description

Introducing the ECC08DETI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. Featuring a threaded mount type and thru-hole termination method, it offers secure attachment to circuit boards. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm, voltage rating of 700VAC, and current rating of 3A, it meets stringent performance requirements. The Cantilever contact type and straight orientation, along with 16 positions and .2in tail length, facilitate efficient signal transmission. Operating in a wide temperature range of -65 to 105°C, this connector is suitable for diverse industrial applications. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-saving installation on PCBs. The termination plating of Matte Tin ensures durability and RoHS compliance. With its exceptional quality and reliability, the ECC08DETI is the perfect choice for mission-critical electronic systems.