ECC08DETN

Heilind Number:SULECC08DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DETN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DETN

Detailed Description

Introducing the ECC08DETN, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 700VAC, it offers excellent power transmission. The gold-plated contacts and matte tin termination guarantee optimal signal integrity. Its two rows of 16 positions with a pitch of 2.54mm provide ample connectivity options. The cantilever contact type with a straight orientation and thru-hole termination method make for easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 105°C, this connector is perfect for industrial and aerospace applications. Trust the ECC08DETN for superior performance and durability in your electronic designs.