ECC08DEYH

Heilind Number:SULECC08DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DEYH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DEYH

Detailed Description

The ECC08DEYH connector, designed for high-reliability applications, offers superior performance with its dual-row layout and cantilever contact type. Constructed from durable PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it is suitable for a wide range of electronic devices. The termination method of Thru Hole and termination plating of Matte Tin guarantee secure and stable connections. Featuring 16 positions and a clearance hole mount type, it facilitates efficient PCB assembly. Operating within a wide temperature range of -65 to 105 °C, this connector is ideal for demanding industrial and aerospace applications. Gold-plated contacts provide excellent conductivity, while the connector's compact design, with a height of 10.95 mm and width of 8.38 mm, saves valuable board space. Trust the ECC08DEYH for robust and high-performance board-to-board and card edge connections.