ECC08DEYI

Heilind Number:SULECC08DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DEYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DEYI

Detailed Description

The ECC08DEYI is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it offers reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it ensures efficient power transmission. The connector's two rows and 16 positions provide ample connectivity options, while the threaded mount and thru-hole termination method ensure secure and stable installation. Its cantilever contact type with gold plating guarantees low contact resistance and optimal signal integrity. Operating smoothly in temperatures ranging from -65 to 105 °C, it is suitable for a wide range of industrial and commercial applications. With a compact form factor and dimensions of 10.95mm in height and 8.38mm in width, it is space-efficient and ideal for densely populated PCBs. The matte tin termination plating offers enhanced durability and corrosion resistance. Ideal for board-to-board and card edge connections, the ECC08DEYI is a reliable choice for your connectivity needs.