ECC08DEYN

Heilind Number:SULECC08DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DEYN

Detailed Description

The ECC08DEYN is a high-performance board-to-board PCB connector designed for reliable power transmission in electronic applications. Featuring two rows of 16 female contacts with a pitch of 2.54mm, this connector ensures secure and efficient connectivity. The cantilever contact type, made of Phosphor Bronze with Gold plating, guarantees low contact resistance and high durability. With a voltage rating of 700VAC and an amperage of 3A, it is suitable for demanding power delivery tasks. The straight orientation and no-mounting design make installation easy. Operating within a wide temperature range of -65 to 105°C, it is ideal for use in diverse environments. The ECC08DEYN, with its matte tin termination plating and compact dimensions of 10.95mm height and 8.38mm width, is a perfect choice for space-constrained applications in industries such as telecommunications, automotive, and aerospace. Trust in its quality construction and performance excellence for seamless connectivity solutions.