ECC08DKAD

Heilind Number:SULECC08DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DKAD

Detailed Description

Introducing the ECC08DKAD, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a 16-position, 2-row configuration, this connector offers reliable connectivity in tight spaces. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Featuring a clearance hole mount type and thru-hole termination method, installation is efficient and secure. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for high-power transmission. Its cantilever contact type and right-angle orientation further enhance versatility. With a wide operating temperature range of -65 to 125°C, it performs reliably in harsh environments. The connector's compact design, with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained PCB layouts. Trust the ECC08DKAD for superior performance in critical electronic systems.