ECC08DKAH

Heilind Number:SULECC08DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKAH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DKAH

Detailed Description

Introducing the ECC08DKAH, a high-performance female connector designed for demanding electronic applications. With a pitch of 2.54mm and 16 positions spread across 2 rows, this connector offers precise and reliable connectivity. Featuring PBT and Phosphor Bronze construction with Gold contact plating, it ensures excellent conductivity and durability. The cantilever contact type and right-angle orientation make it ideal for space-constrained installations. Rated for 3A and 700VAC, this connector operates flawlessly in diverse electrical environments. Its clearance hole mount and thru-hole termination method facilitate easy and secure PCB assembly. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance even in harsh conditions. Measuring 13.97mm in height and 9.4mm in width, the ECC08DKAH is a compact yet robust solution for board-to-board and card edge connections. Trust in its quality and efficiency for your connectivity needs.