ECC08DKAI

Heilind Number:SULECC08DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DKAI

Detailed Description

Introducing the ECC08DKAI, a high-performance female board-to-board PCB connector designed for robust and reliable connectivity in electronic assemblies. This connector features two rows of 16 gold-plated phosphor bronze contacts, ensuring optimal signal transmission with a current rating of 3A and a voltage tolerance of 700VAC. With a pitch of 2.54mm and a right-angle orientation, it offers versatility in mounting options. The connector, with matte tin termination plating, guarantees secure through-hole installation with a tail length of 2.54mm. Operating seamlessly in a wide temperature range from -65 to 125°C, it is ideal for use in demanding industrial environments. Measuring 13.97mm in height and 9.4mm in width, the ECC08DKAI is compact yet durable, meeting the highest standards of quality and performance for your PCB connectivity needs.