ECC08DKAN

Heilind Number:SULECC08DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DKAN

Detailed Description

Introducing the ECC08DKAN, a high-performance board-to-board PCB connector designed for reliability and durability. This connector features a female gender with two rows, ideal for secure connections. With a termination method of thru hole and contact material of phosphor bronze with gold plating, it ensures excellent conductivity. The cantilever contact type and right-angle orientation provide easy and efficient assembly. With 16 positions and a voltage rating of 700 VAC, it is suitable for various applications. Operating in a wide temperature range from -65 to 125 °C, this connector guarantees performance in harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable space on the PCB. The Matte Tin termination plating enhances durability. Engineered for quality and reliability, the ECC08DKAN is the perfect choice for demanding electronic systems.