ECC08DKAS

Heilind Number:SULECC08DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DKAS

Detailed Description

The ECC08DKAS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures reliable power and signal transmission. Featuring two rows with 16 positions, it offers ample connectivity options. The female connector, made of PBT and Phosphor Bronze with gold plating, guarantees excellent conductivity and durability. Its cantilever contact type and side hole mount provide secure and stable connections, while the right-angle orientation allows for flexible PCB layouts. With a tail length of 2.54mm and a compact design of 13.97mm height and 9.4mm width, it is ideal for space-constrained environments. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh industrial settings. The matte tin termination plating ensures long-term reliability. Perfect for high-speed data and power applications, the ECC08DKAS is a top choice for engineers seeking top-quality connectors.