ECC08DKAT

Heilind Number:SULECC08DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DKAT

Detailed Description

Introducing the ECC08DKAT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction with gold contact plating, ensuring reliable conductivity and durability. With a pitch of 2.54mm and a right-angle orientation, it offers efficient connectivity in tight spaces. Boasting a 700VAC voltage rating and a 3A amperage, this connector is suitable for power and signal transmission. Its threaded mount type and thru-hole termination method provide secure installation. With 16 positions and a cantilever contact type, it enables precise connections. Operating in extreme temperatures ranging from -65 to 125 °C, it guarantees performance in harsh environments. The matte tin termination plating enhances its corrosion resistance. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. Ideal for industrial, aerospace, and telecommunications applications, the ECC08DKAT ensures reliable connectivity in mission-critical systems.