ECC08DKDH

Heilind Number:SULECC08DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKDH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DKDH

Detailed Description

Introducing the ECC08DKDH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a clearance hole mount type, this connector is perfect for space-constrained designs. Featuring PBT & Phosphor Bronze construction and Gold contact plating, it ensures reliable conductivity even in harsh environments. The 16-position, 2-row configuration with a straight orientation offers versatile connectivity options. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it guarantees stable performance under varying conditions. The cantilever contact type and thru-hole termination method make installation easy and secure. With a tail length of 4.06mm and dimensions of 9.4mm (width) x 15.49mm (height), this connector is both functional and space-efficient. Trust the ECC08DKDH for high-reliability connections in your electronic designs.