| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC08DKDI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULECC08DKDI |
ECC08DKDI
| Heilind Number: | SULECC08DKDI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC08DKDI |
| ECAD Model: |
Specifications
Detailed Description
Meet the ECC08DKDI, a high-performance female PCB connector designed for precision connectivity. Crafted with durable PBT and Phosphor Bronze materials, this connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 700VAC. Featuring two rows of 16 cantilever contacts plated with gold for optimal conductivity, it guarantees seamless signal transfer. Its threaded mount type and thru-hole termination method offer secure attachment to the PCB. With a compact design, this connector boasts a pitch of 2.54mm, making it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The ECC08DKDI is your go-to solution for high-speed and high-reliability board-to-board connections.

