ECC08DKDN

Heilind Number:SULECC08DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DKDN

Detailed Description

Introducing the ECC08DKDN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Crafted with PBT and Phosphor Bronze materials, this connector offers exceptional durability and conductivity. With a 2.54mm pitch and 16 positions, it ensures seamless connectivity in two-row setups. The female gender and cantilever contact type guarantee secure mating, while gold-plated contacts enhance signal transmission. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it's ideal for demanding environments. Featuring a sleek straight orientation and compact dimensions of 9.4mm width and 15.49mm height, it's space-efficient without compromising functionality. The ECC08DKDN is the perfect choice for applications requiring high-speed data transfer and signal integrity.