ECC08DKDS

Heilind Number:SULECC08DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKDS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DKDS

Detailed Description

The ECC08DKDS is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a gender of female and offering 16 positions with 2 rows, this connector is perfect for various applications. Its PBT and phosphor bronze construction, with gold contact plating, ensures excellent conductivity and durability. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it meets stringent performance standards. The termination method is thru-hole, and the orientation is straight, making it easy to install. Operating temperature ranges from -65 to 125°C, and the connector's compact size, with a height of .61in and width of .37in, allows for space-efficient PCB layouts. The matte tin termination plating adds further reliability to the connector. Trust the ECC08DKDS for seamless board-to-board connections in your electronic designs.