ECC08DKDT

Heilind Number:SULECC08DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKDT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DKDT

Detailed Description

ECC08DKDT features a robust construction combining PBT and Phosphor Bronze for reliable performance. With a 3A amperage rating and 700VAC voltage capacity, this female connector is suitable for high-power applications. It offers a secure connection with two rows, threaded mount type, and thru-hole termination method. The gold-plated phosphor bronze contacts ensure excellent conductivity. Featuring a pitch of 2.54mm and 16 positions, it allows for efficient signal transmission. The cantilever contact type and straight orientation further enhance usability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for PCB applications. The matte tin termination plating adds durability, meeting high-quality standards. Part of the Board to Board PCB Connectors and Card Edge Connectors category, this product ensures reliable connectivity in electronic systems.