ECC08DKED

Heilind Number:SULECC08DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKED
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKED
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DKED

Detailed Description

Introducing the ECC08DKED, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a gender specification of female and featuring two rows, this connector ensures efficient signal transmission. Constructed with durable PBT and phosphor bronze materials, it guarantees reliability even in demanding environments. The contact material is gold-plated phosphor bronze, enabling optimal conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. The cantilever contact type, right-angle orientation, and clearance hole mount type offer versatility in installation. With 16 positions, it allows for multiple connections. With a pitch of 2.54mm, it ensures precise alignment. The termination method is through-hole, and termination plating is matte tin, further enhancing durability. With a tail length of 4.57mm and a compact design with dimensions of 13.97mm (height) and 9.4mm (width), it is suitable for space-constrained applications. Operating within a wide temperature range of -65 to 125°C, it is reliable in harsh conditions. This connector, categorized under high-quality board-to-board and card edge connectors, is ideal for various industrial and commercial electronic devices. Upgrade your connectivity solutions with the ECC08DKED.