ECC08DKEH

Heilind Number:SULECC08DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DKEH

Detailed Description

Introducing the ECC08DKEH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring PBT and phosphor bronze construction with gold contact plating, ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability up to 700VAC, it meets the needs of power and signal transmission with precision. The right-angle orientation and clearance hole mount type offer versatility in installation, while the thru-hole termination method guarantees secure attachment. With 16 positions across two rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. The ECC08DKEH is the perfect choice for high-reliability applications that require durable and efficient board-to-board connections.