ECC08DKEI

Heilind Number:SULECC08DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKEI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DKEI

Detailed Description

The ECC08DKEI female connector features a durable construction of PBT and phosphor bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for high-power applications. Its threaded mount and thru-hole termination method guarantee secure assembly onto PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a right-angle orientation, it facilitates efficient board-to-board connections. This connector, with 16 positions and a cantilever contact type, offers versatile connectivity options. Operating in a wide temperature range of -65 to 125°C, it is ideal for use in harsh industrial settings. The matte tin termination plating enhances solderability. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet sturdy. Classified under hi-rel products, it ensures long-term reliability in critical systems. Perfect for applications in aerospace, defense, and telecommunications industries, the ECC08DKEI is a top choice for engineers seeking premium board-to-board connectivity solutions.