ECC08DKEN

Heilind Number:SULECC08DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKEN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DKEN

Detailed Description

Introducing the ECC08DKEN, a high-performance board-to-board PCB connector designed for reliable power transmission. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this female connector ensures optimal conductivity and durability. With a 2.54mm pitch and 16 positions spread across 2 rows, it offers versatile connectivity options. The cantilever contact type and right-angle orientation make it ideal for space-saving installations. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for various applications. Its thru-hole termination method and matte tin plating guarantee secure and stable connections. With an operating temperature range of -65 to 125°C, it is resilient in harsh environments. Measuring 13.97mm in height and 9.4mm in width, the ECC08DKEN is compact yet efficient. Trust in this connector for seamless and efficient board-to-board connections in your projects.