ECC08DKJD

Heilind Number:SULECC08DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKJD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DKJD

Detailed Description

The ECC08DKJD is a high-performance, female board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring two rows with a total of 16 positions, this connector offers ample connectivity options. With a clearance hole mount type and through-hole termination method, it ensures secure attachment to PCBs. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and 3 A, it is suitable for various applications. The cantilever contact type and right-angle orientation make for easy and efficient mating. With a wide operating temperature range of -65 to 125 °C, this connector is ideal for use in harsh conditions. Its compact design, with a height of 13.97 mm and width of 9.4 mm, allows for space-saving installation. The matte tin termination plating ensures solderability. Overall, the ECC08DKJD is a top choice for high-reliability connections in aerospace, defense, and industrial electronics.