ECC08DKJH

Heilind Number:SULECC08DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DKJH

Detailed Description

Introducing the ECC08DKJH, a high-quality Board To Board PCB Connector designed for optimal performance. This female connector, featuring a durable construction of PBT and Phosphor Bronze, ensures reliability in various electronic applications. With a contact plating of Gold and termination plating of Matte Tin, it guarantees excellent conductivity and corrosion resistance. The cantilever contact type and right-angle orientation facilitate easy and secure connections. Boasting a voltage rating of 700 VAC and an amperage of 3A, it meets high electrical standards. With two rows and sixteen positions, it offers ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation convenient. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Compact in size with a height of 13.97mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Trust the ECC08DKJH for efficient and durable board-to-board connections in your electronic designs.