| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC08DKJN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULECC08DKJN |
ECC08DKJN
| Heilind Number: | SULECC08DKJN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC08DKJN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC08DKJN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm (.1 in) and two rows of 16 positions each, it offers versatile connectivity options. The right-angle orientation and thru-hole termination method make it easy to integrate into your PCB layout. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700VAC, it's suitable for use in harsh environments. The ECC08DKJN is the perfect choice for critical connectivity needs in industries such as aerospace, defense, and telecommunications.

