ECC08DKJS

Heilind Number:SULECC08DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DKJS

Detailed Description

Introducing the ECC08DKJS, a high-performance PCB connector designed for seamless board-to-board connectivity. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power and signal transmission with ease. The two rows of contacts, terminated through side holes with gold-plated Phosphor Bronze, guarantee efficient and secure connections. Its cantilever contact type and right-angle orientation offer convenience in installation, while the 16 positions allow for versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Boasting a compact design with a connector height of 13.97mm and width of 9.4mm, it is ideal for space-constrained environments. Trust the ECC08DKJS for exceptional performance and durability in your PCB projects.