ECC08DKMD

Heilind Number:SULECC08DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DKMD

Detailed Description

Introducing the ECC08DKMD, a high-performance board-to-board connector designed for critical applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient power transmission. The gold-plated contacts and matte tin termination offer excellent conductivity and corrosion resistance. Its 16 positions, arranged in 2 rows with a pitch of 2.54mm, provide ample connectivity options. The straight orientation and wire wrap termination method make installation easy. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Trust the ECC08DKMD for seamless board-to-board connections in aerospace, industrial, and other hi-rel environments.