ECC08DKMH

Heilind Number:SULECC08DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKMH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DKMH

Detailed Description

The ECC08DKMH Connector is a high-performance female connector designed for board-to-board PCB applications. With a pitch of 2.54mm, it features two rows of cantilever contacts plated with gold for optimal conductivity. The termination method is wire wrap, ensuring secure and reliable connections. Constructed with PBT and phosphor bronze materials, this connector offers durability and excellent electrical performance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. With sixteen positions and a tail length of 14.22mm, it allows for efficient and space-saving PCB connections. The connector's compact design, measuring 9.4mm in width and 15.49mm in height, makes it ideal for use in tight spaces. It is also RoHS compliant, meeting environmental standards. Trust the ECC08DKMH Connector for your high-reliability PCB connectivity needs.