ECC08DKMN

Heilind Number:SULECC08DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKMN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DKMN

Detailed Description

Introducing the ECC08DKMN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. This female connector features two rows of 16 cantilever contacts made of durable Phosphor Bronze with gold plating, ensuring reliable signal transmission and minimal signal loss. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it offers excellent electrical performance. The termination method of wire wrap and termination plating of matte tin provide secure and efficient wire connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. With a compact size of 9.4mm (.37 in) width and a low profile of 15.49mm (.61 in) height, it saves valuable board space. Trust the ECC08DKMN for your critical PCB interconnection needs.