| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC08DKMS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULECC08DKMS |
ECC08DKMS
| Heilind Number: | SULECC08DKMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC08DKMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC08DKMS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 16 cantilever contacts made of durable phosphor bronze with gold plating, ensuring reliable and efficient signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is ideal for high-speed data and power connections. The side hole mount type and wire wrap termination method make installation easy and secure. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm (.37 in), saves space on the PCB. Trust the ECC08DKMS for your connectivity needs in aerospace, telecommunications, and industrial applications.

