ECC08DKMT

Heilind Number:SULECC08DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DKMT

Detailed Description

Introducing the ECC08DKMT Board To Board PCB Connector, a high-performance solution designed for reliable electrical connections in demanding environments. This connector features a compact form factor with two rows and 16 positions, offering ample connectivity options. Its female gender, threaded mount type, and wire wrap termination method ensure secure and stable installation. Constructed with PBT and Phosphor Bronze materials, it guarantees durability and long-lasting performance. The contact material is plated with gold for excellent conductivity, while the termination is coated with matte tin. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, this connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it is perfect for use in harsh industrial settings. Trust the ECC08DKMT for seamless and efficient board-to-board connections.