ECC08DKND

Heilind Number:SULECC08DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKND
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DKND

Detailed Description

Introducing the ECC08DKND, a high-performance PCB connector designed for optimal connectivity in demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable power transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 16 positions and a pitch of 2.54mm, it allows for efficient signal transfer. The contact material of Phosphor Bronze with gold plating ensures low contact resistance and long-term durability. Its clearance hole mount type and card extender termination method provide easy installation onto PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme environments. Its cantilever contact type and straddle orientation further enhance its performance. With a tail length of 15.37mm, connector height of 13.97mm, and width of 9.4mm, it offers a compact yet robust solution for board-to-board connections. The termination plating of matte tin adds to its reliability. The ECC08DKND is part of our extensive range of high-quality connectors, meeting the rigorous standards of hi-rel applications. Trust in the acronym ECC08DKND for seamless and dependable connectivity in your electronic designs.