ECC08DKNH

Heilind Number:SULECC08DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKNH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DKNH

Detailed Description

Introducing the ECC08DKNH, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic applications. This female connector, featuring a sturdy PBT housing and precision-engineered Phosphor Bronze contacts with Gold plating, ensures reliable data and power transmission. With a pitch of 2.54mm, it offers 16 positions across 2 rows, allowing for efficient signal routing. The Cantilever contact type and Straddle orientation guarantee secure mating. Operating at voltage levels of up to 700 VAC and amperage of 3A, it meets stringent industry standards. The connector, with a clearance hole mount type and card extender termination method, facilitates easy installation. Its rugged construction, with a wide operating temperature range of -65 to 125°C, ensures durability in harsh environments. With Matte Tin termination plating for enhanced conductivity, this ECC08DKNH connector is a reliable choice for demanding PCB interconnect applications.