ECC08DKNN

Heilind Number:SULECC08DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKNN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DKNN

Detailed Description

The ECC08DKNN is a high-performance female board-to-board PCB connector engineered for reliability in demanding applications. Featuring two rows with a total of 16 positions, this connector offers secure connectivity with a pitch of 2.54 mm (.1 in). Its cantilever contact type, made of durable phosphor bronze with gold plating, ensures efficient power transmission at an amperage of 3 A and a voltage rating of 700 VAC. The termination method, Card Extender, and termination plating of Matte Tin further enhance its robustness. With an operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Designed for straddle orientation and with a tail length of 15.37 mm (.605 in), the ECC08DKNN guarantees easy installation on PCBs. Its compact form factor, measuring 13.97 mm (.55 in) in height and 9.4 mm (.37 in) in width, makes it ideal for space-constrained designs. Perfect for applications that require high reliability and durability, such as aerospace and industrial equipment, the ECC08DKNN is a top-choice connector for seamless board-to-board connections.