ECC08DKNT

Heilind Number:SULECC08DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKNT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DKNT

Detailed Description

Introducing the ECC08DKNT, a high-performance female board-to-board PCB connector designed for reliable and efficient electronic connections. This connector features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring optimal conductivity and durability. With a pitch of 2.54mm and 16 positions spread across 2 rows, it offers versatility in various circuit configurations. The cantilever contact type and straddle orientation provide secure mating and stability. Operating at voltages up to 700VAC and amperages of 3A, it meets the demands of industrial applications. The connector's threaded mount type and card extender termination method make installation easy. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees reliable performance even in harsh environments. The ECC08DKNT is the perfect choice for high-reliability electronic systems.