ECC08DKRH

Heilind Number:SULECC08DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKRH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DKRH

Detailed Description

Introducing the ECC08DKRH, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic assemblies. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector ensures reliable connectivity even in demanding environments. With a dual-row layout and 16 positions, it offers ample connectivity options. The cantilever contact type and clearance hole mount make for easy and secure installation. Operating at a maximum voltage of 700 VAC and 3 A current, it meets stringent electrical requirements. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in extreme conditions. The matte tin termination plating guarantees long-term performance. Compact yet robust, the ECC08DKRH is the perfect choice for aerospace, military, and industrial applications.