ECC08DKRI

Heilind Number:SULECC08DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DKRI

Detailed Description

The ECC08DKRI connector, featuring PBT and phosphor bronze construction, is a high-performance component designed for demanding applications. With a rugged design and gold-plated contact points, it ensures reliable connectivity in industrial settings. This female connector offers 16 positions arranged in 2 rows, with a pitch of 2.54mm. Its cantilever contact type and straddle orientation make it ideal for board-to-board connections. Operating at voltages up to 700VAC and amperages of 3A, it meets the needs of power and signal transmission. The termination method of card extender with matte tin plating guarantees secure attachment. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Compact in size, with dimensions of 13.97mm in height and 9.4mm in width, it saves space on PCBs. The ECC08DKRI is a reliable solution for critical applications in aerospace, defense, and industrial sectors.