ECC08DKRT

Heilind Number:SULECC08DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKRT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DKRT

Detailed Description

Introducing ECC08DKRT, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With a 3A current rating and 700VAC voltage capability, it meets the most stringent power requirements. The female gender and 2-row design offer versatile integration possibilities. Utilizing a threaded mount and card extender termination method, installation is secure and hassle-free. Gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the cantilever contact type and straddle orientation optimize signal transmission. With 16 positions and a pitch of 2.54mm, it enables efficient data transfer. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for rugged environments. Its compact dimensions, with a height of 13.97mm and width of 9.4mm, make it suitable for space-constrained layouts. Matte Tin termination plating ensures long-term reliability. ECC08DKRT is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.