ECC08DKSD

Heilind Number:SULECC08DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKSD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DKSD

Detailed Description

Introducing the ECC08DKSD, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic devices. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With 16 positions arranged in two rows on a 2.54mm pitch, it offers versatile integration on PCBs. The cantilever contact type and straight orientation facilitate easy mating and disconnection. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for applications requiring durability and stability. Its clearance hole mount type and matte tin termination plating guarantee secure attachment. The ECC08DKSD is a top choice for high-speed data transfer and power delivery, making it a must-have component in modern electronic assemblies.