ECC08DKSH

Heilind Number:SULECC08DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DKSH

Detailed Description

Introducing the ECC08DKSH, a female PCB connector designed for high reliability applications. With a compact form factor, this connector features two rows of cantilever contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and longevity. Rated for 700 VAC and 3 A, it offers reliable power transmission. Its clearance hole mount type and through-hole termination method make for easy and secure installation. With 16 positions and a 2.54 mm pitch, it allows for efficient board-to-board connections. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various environments. The connector's matte tin termination plating enhances solderability. Ideal for use in aerospace, defense, and other high-performance industries, the ECC08DKSH guarantees robust and dependable connectivity.