ECC08DKSI

Heilind Number:SULECC08DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKSI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DKSI

Detailed Description

Introducing SKU ECC08DKSI, a high-performance PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features a gender-specific female design ideal for diverse circuit board setups. With two rows for efficient organization, it guarantees a secure fit with its threaded mount type and through-hole termination method. The contact material of phosphor bronze with gold plating ensures optimal conductivity, while the cantilever contact type enhances durability. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets the demands of various power requirements. With 16 positions and a pitch of 2.54mm, it offers versatility in circuitry layout. Its wide operating temperature range from -65 to 125°C makes it suitable for harsh environmental conditions. Compact yet reliable, this connector, categorized under Board to Board PCB Connectors and Card Edge Connectors, is a must-have for any electronic assembly project. Trust in its Matte Tin termination plating for long-lasting performance. Explore the ECC08DKSI for cutting-edge connectivity solutions.